
MLX90285LVK-ABA-000-BU | |
|---|---|
DigiKey Part Number | MLX90285LVK-ABA-000-BU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90285LVK-ABA-000-BU |
Description | IC MOTOR DRIVER PAR TO92-4 |
Customer Reference | |
Detailed Description | Motor Driver Parallel TO-92-4 (flat) |
EDA/CAD Models | MLX90285LVK-ABA-000-BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side (2) | |
Interface | Parallel | |
Applications | Fan Motor Driver | |
Current - Output | 350mA | |
Voltage - Supply | 5V ~ 30V | |
Voltage - Load | 5V ~ 30V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP | |
Supplier Device Package | TO-92-4 (flat) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.67043 | $670.43 |

