
MLX80051KLW-BAA-000-SP | |
---|---|
DigiKey Part Number | MLX80051KLW-BAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | MLX80051KLW-BAA-000-SP |
Description | IC TRANSCEIVER 5V 70MA 20QFN |
Customer Reference | |
Detailed Description | Transceiver LINbus 20-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V ~ 27V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-QFN (5x5) | |
Base Product Number |
Bulk: | 73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.13000 | $11.30 |