
USB25103 | |
|---|---|
DigiKey Part Number | 3542-USB25103-ND |
Manufacturer | MDT |
Manufacturer Product Number | USB25103 |
Description | SENSOR MAG 20KGAUSS 3-AXIS PROBE |
Customer Reference | |
Detailed Description | ±20 kGauss Compass X, Y, Z Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Digital Magnetometer | |
Axis | X, Y, Z | |
Measuring Range | ±20 kGauss | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | - | |
Package / Case | Probe | |
Interface | I2C, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $399.00000 | $399.00 |

