Magnetoresistive Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR4005

DigiKey Part Number
3542-TMR4005-ND
Manufacturer
MDT
Manufacturer Product Number
TMR4005
Description
TMR SENSOR MAG GEAR DUAL 1/2MM
Customer Reference
Detailed Description
Magnetoresistive Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear, Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Wheatstone Bridge
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
7.5 kOhms
Resistance Tolerance
-
Voltage - Supply
0V ~ 7V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,063
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$16.86000$84.30