Magnetoresistive Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR3005

DigiKey Part Number
3542-TMR3005-ND
Manufacturer
MDT
Manufacturer Product Number
TMR3005
Description
TMR SENSOR ANGLE LOW-PWR 360DEG
Customer Reference
Detailed Description
Magnetoresistive Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDT
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance
140 kOhms
Resistance Tolerance
-
Voltage - Supply
7V
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-VFLGA
Supplier Device Package
8-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,376
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$1.25000$6.25