
AMR3013P | |
|---|---|
DigiKey Part Number | 3542-AMR3013P-ND |
Manufacturer | MDT |
Manufacturer Product Number | AMR3013P |
Description | AMR SENSOR ANGLE DUAL 180DEG |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Wheatstone Bridge | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance | 4.2 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 0V ~ 18V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1.15000 | $5.75 |

