
RG58-UF-LSZH-SMRP-SMRP(QTY:35M) | |
---|---|
DigiKey Part Number | 4613-RG58-UF-LSZH-SMRP-SMRP(QTY:35M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-UF-LSZH-SMRP-SMRP(QTY:35M) |
Description | COAX CBL RP-SMA TO RP-SMA 114.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-58 1378.0" (35.0m) 114.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1378.0" (35.0m) 114.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.32000 | $103.32 |
10 | $98.62700 | $986.27 |
25 | $93.93000 | $2,348.25 |