
RG58-TMRP-BF(QTY:500M) | |
---|---|
DigiKey Part Number | 4613-RG58-TMRP-BF(QTY:500M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-TMRP-BF(QTY:500M) |
Description | COAX CBL RP-TNC TO BNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to BNC RG-58 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to BNC | |
1st Connector | RP-TNC Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $741.10000 | $741.10 |
10 | $707.41700 | $7,074.17 |
25 | $673.73000 | $16,843.25 |