
RG58-SFRP-BM(QTY:15M) | |
---|---|
DigiKey Part Number | 4613-RG58-SFRP-BM(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-SFRP-BM(QTY:15M) |
Description | COAX CBL RP-SMA TO BNC 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-58 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.31000 | $54.31 |
10 | $51.83900 | $518.39 |
25 | $49.37000 | $1,234.25 |