
RG58-QM-SMRP(QTY:1M) | |
---|---|
DigiKey Part Number | 4613-RG58-QM-SMRP(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-QM-SMRP(QTY:1M) |
Description | COAX CBL RP-SMA TO QMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to QMA RG-58 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to QMA | |
1st Connector | QMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.02000 | $33.02 |
10 | $31.52100 | $315.21 |
25 | $30.02000 | $750.50 |