
RG58-NFBH-UM(QTY:50M) | |
---|---|
DigiKey Part Number | 4613-RG58-NFBH-UM(QTY:50M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-NFBH-UM(QTY:50M) |
Description | COAX CBL N-TYPE TO UHF 164' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58 1968.5" (50.0m) 164.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to UHF | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1968.5" (50.0m) 164.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.55000 | $102.55 |
10 | $97.89200 | $978.92 |
25 | $93.23000 | $2,330.75 |