
RG58-BM-TF(QTY:10M) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-TF(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-TF(QTY:10M) |
Description | COAX CBL BNC TO TNC 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-58 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.79000 | $45.79 |
10 | $43.71200 | $437.12 |
25 | $41.63000 | $1,040.75 |