
RG58-BM-QM(QTY:25M) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-QM(QTY:25M)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-QM(QTY:25M) |
Description | COAX CBL BNC TO QMA 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to QMA RG-58 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to QMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.08000 | $67.08 |
10 | $64.02900 | $640.29 |
25 | $60.98000 | $1,524.50 |