
RG58-BM-NF(QTY:50Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-NF(QTY:50Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-NF(QTY:50Ft) |
Description | RG58 Assy BNC-N FEMALE 50Ft |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type RG-58 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to N-Type | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.19000 | $53.19 |
10 | $50.76800 | $507.68 |
25 | $48.35000 | $1,208.75 |