
RG402-NM-SMRA(QTY:75cm) | |
---|---|
DigiKey Part Number | 4613-RG402-NM-SMRA(QTY:75cm)-ND |
Manufacturer | |
Manufacturer Product Number | RG402-NM-SMRA(QTY:75cm) |
Description | COAX CBL N-TYPE TO SMA 29.5" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA RG-402 29.53" (750.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 29.53" (750.00mm) | |
Cable Type | RG-402 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.60000 | $83.60 |
10 | $79.80000 | $798.00 |
25 | $76.00000 | $1,900.00 |




