
RG400-UM-TFBH(QTY:80m) | |
---|---|
DigiKey Part Number | 4613-RG400-UM-TFBH(QTY:80m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-UM-TFBH(QTY:80m) |
Description | COAX CBL UHF TO TNC 262.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to TNC RG-400 3149.6" (80.0m) 262.5' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | UHF to TNC | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 3149.6" (80.0m) 262.5' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $670.24000 | $670.24 |
10 | $639.77600 | $6,397.76 |
25 | $609.31000 | $15,232.75 |