
RG400-SMRP-SMRP(QTY:350ft) | |
---|---|
DigiKey Part Number | 4613-RG400-SMRP-SMRP(QTY:350ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SMRP-SMRP(QTY:350ft) |
Description | COAX CBL RP-SMA TO RP-SMA 350' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 4200.0" (106.7m) 350.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4200.0" (106.7m) 350.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $878.39000 | $878.39 |
10 | $838.46700 | $8,384.67 |
25 | $798.54000 | $19,963.50 |