
RG400-BM-SM(QTY:18ft) | |
---|---|
DigiKey Part Number | 4613-RG400-BM-SM(QTY:18ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-BM-SM(QTY:18ft) |
Description | COAX CBL BNC TO SMA 18' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-400 216.5" (5.5m) 18.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 216.5" (5.5m) 18.0' | |
Cable Type | RG-400 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.56000 | $89.56 |
10 | $85.49100 | $854.91 |
25 | $81.42000 | $2,035.50 |