
RG393-NM-SMRP(QTY:70ft) | |
---|---|
DigiKey Part Number | 4613-RG393-NM-SMRP(QTY:70ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG393-NM-SMRP(QTY:70ft) |
Description | COAX CBL RP-SMA TO N-TYPE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-393 840.0" (21.3m) 70.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | RG-393 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $755.77000 | $755.77 |
10 | $721.41300 | $7,214.13 |
25 | $687.06000 | $17,176.50 |