
RG303-TFBH-TMRP(QTY:7m) | |
---|---|
DigiKey Part Number | 4613-RG303-TFBH-TMRP(QTY:7m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-TFBH-TMRP(QTY:7m) |
Description | COAX CBL RP-TNC TO TNC 23' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to TNC RG-303 275.6" (7.0m) 23.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 275.6" (7.0m) 23.0' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $91.18000 | $91.18 |
10 | $87.03500 | $870.35 |
25 | $82.89000 | $2,072.25 |