
RG303-SFRP-BM(QTY:200m) | |
---|---|
DigiKey Part Number | 4613-RG303-SFRP-BM(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-SFRP-BM(QTY:200m) |
Description | COAX CBL RP-SMA TO BNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-303 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,284.31000 | $1,284.31 |
10 | $1,225.92800 | $12,259.28 |
25 | $1,167.55000 | $29,188.75 |