
RG303-NM-SMRP(QTY:500m) | |
---|---|
DigiKey Part Number | 4613-RG303-NM-SMRP(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-NM-SMRP(QTY:500m) |
Description | COAX CBL RP-SMA TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type RG-303 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,138.91000 | $3,138.91 |
10 | $2,996.22800 | $29,962.28 |
25 | $2,853.55000 | $71,338.75 |