
RG223-TM-BM(QTY:5m) | |
---|---|
DigiKey Part Number | 4613-RG223-TM-BM(QTY:5m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-BM(QTY:5m) |
Description | COAX CBL TNC TO BNC 16.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-223 196.9" (5.0m) 16.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 196.9" (5.0m) 16.4' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.13000 | $60.13 |
10 | $57.39300 | $573.93 |
25 | $54.66000 | $1,366.50 |