
RG223-TM-BF(QTY:500m) | |
---|---|
DigiKey Part Number | 4613-RG223-TM-BF(QTY:500m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TM-BF(QTY:500m) |
Description | COAX CBL TNC TO BNC 1640.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-223 19685.0" (500.0m) 1640.4' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19685.0" (500.0m) 1640.4' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,347.03000 | $2,347.03 |
10 | $2,240.34300 | $22,403.43 |
25 | $2,133.66000 | $53,341.50 |