
RG223-TFBH-UM(QTY:3m) | |
---|---|
DigiKey Part Number | 4613-RG223-TFBH-UM(QTY:3m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TFBH-UM(QTY:3m) |
Description | COAX CBL TNC TO UHF 9.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-223 118.1" (3.0m) 9.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 118.1" (3.0m) 9.8' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.89000 | $50.89 |
10 | $48.57300 | $485.73 |
25 | $46.26000 | $1,156.50 |