
RG223-TFBH-TF(QTY:90m) | |
---|---|
DigiKey Part Number | 4613-RG223-TFBH-TF(QTY:90m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-TFBH-TF(QTY:90m) |
Description | COAX CBL TNC TO TNC 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC RG-223 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | TNC to TNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $452.83000 | $452.83 |
10 | $432.24300 | $4,322.43 |
25 | $411.66000 | $10,291.50 |