
RG223-SMRP-SMRP(QTY:150ft) | |
---|---|
DigiKey Part Number | 4613-RG223-SMRP-SMRP(QTY:150ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SMRP-SMRP(QTY:150ft) |
Description | COAX CBL RP-SMA TO RP-SMA 150' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-223 1800.0" (45.7m) 150.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-SMA Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1800.0" (45.7m) 150.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $250.24000 | $250.24 |
10 | $238.86500 | $2,388.65 |
25 | $227.49000 | $5,687.25 |