
RG223-SM-UM(QTY:25m) | |
---|---|
DigiKey Part Number | 4613-RG223-SM-UM(QTY:25m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SM-UM(QTY:25m) |
Description | COAX CBL SMA TO UHF 82' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-223 984.3" (25.0m) 82.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 984.3" (25.0m) 82.0' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $152.53000 | $152.53 |
10 | $145.59300 | $1,455.93 |
25 | $138.66000 | $3,466.50 |