
RG223-SM-TMRP(QTY:100m) | |
---|---|
DigiKey Part Number | 4613-RG223-SM-TMRP(QTY:100m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SM-TMRP(QTY:100m) |
Description | COAX CBL RP-TNC TO SMA 328.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-TNC to SMA RG-223 3937.0" (100.0m) 328.1' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-TNC to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | RP-TNC Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3937.0" (100.0m) 328.1' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $499.03000 | $499.03 |
10 | $476.34300 | $4,763.43 |
25 | $453.66000 | $11,341.50 |