
RG223-SM-SM(QTY:60M) | |
---|---|
DigiKey Part Number | 4613-RG223-SM-SM(QTY:60M)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SM-SM(QTY:60M) |
Description | COAX CBL SMA TO SMA 196.9' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-223 2362.2" (60.0m) 196.9' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2362.2" (60.0m) 196.9' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $309.06000 | $309.06 |
10 | $280.97000 | $2,809.70 |
25 | $272.54000 | $6,813.50 |
100 | $266.92000 | $26,692.00 |