
RG223-SFRP-BM(QTY:6m) | |
---|---|
DigiKey Part Number | 4613-RG223-SFRP-BM(QTY:6m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SFRP-BM(QTY:6m) |
Description | COAX CBL RP-SMA TO BNC 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to BNC RG-223 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | RP-SMA to BNC | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.75000 | $64.75 |
10 | $61.80300 | $618.03 |
25 | $58.86000 | $1,471.50 |