
RG223-BM-BM(QTY:200m) | |
---|---|
DigiKey Part Number | 4613-RG223-BM-BM(QTY:200m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-BM-BM(QTY:200m) |
Description | COAX CBL BNC TO BNC 656.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 7874.0" (200.0m) 656.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7874.0" (200.0m) 656.2' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $961.03000 | $961.03 |
10 | $917.34300 | $9,173.43 |
25 | $873.66000 | $21,841.50 |