
RG214-UM-UM(QTY:20FT) | |
---|---|
DigiKey Part Number | 4613-RG214-UM-UM(QTY:20FT)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-UM(QTY:20FT) |
Description | COAX CBL UHF TO UHF 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-214 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-214 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.44000 | $94.44 |
10 | $89.95000 | $899.50 |
25 | $85.45000 | $2,136.25 |
100 | $80.95000 | $8,095.00 |