
RG214-UM-UM(QTY:10M) | |
---|---|
DigiKey Part Number | 4613-RG214-UM-UM(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-UM-UM(QTY:10M) |
Description | COAX CBL UHF TO UHF 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-214 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | RG-214 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.24000 | $132.24 |
10 | $120.22000 | $1,202.20 |
25 | $116.61000 | $2,915.25 |
100 | $114.21000 | $11,421.00 |