
RG214-LSZH-UMRA-UF(QTY:80ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-UMRA-UF(QTY:80ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-UMRA-UF(QTY:80ft) |
Description | COAX CBL UHF TO UHF 80' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to UHF RG-214 960.0" (24.4m) 80.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | UHF to UHF | |
1st Connector | UHF Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 960.0" (24.4m) 80.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $265.85000 | $265.85 |
10 | $253.76400 | $2,537.64 |
25 | $241.68000 | $6,042.00 |