
RG214-LSZH-TF-UM(QTY:6ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-TF-UM(QTY:6ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-TF-UM(QTY:6ft) |
Description | COAX CABLE TNC TO UHF 6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF RG-214 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to UHF | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.42000 | $66.42 |
10 | $63.39900 | $633.99 |
25 | $60.38000 | $1,509.50 |