
RG214-LSZH-TF-BM(QTY:75ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-TF-BM(QTY:75ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-TF-BM(QTY:75ft) |
Description | COAX CBL TNC TO BNC 75' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to BNC RG-214 900.0" (22.9m) 75.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TNC to BNC | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 900.0" (22.9m) 75.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $252.37000 | $252.37 |
10 | $240.90200 | $2,409.02 |
25 | $229.43000 | $5,735.75 |