
RG214-LSZH-SMRP-TM(QTY:2ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-SMRP-TM(QTY:2ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-SMRP-TM(QTY:2ft) |
Description | COAX CBL RP-SMA TO TNC 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to TNC RG-214 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to TNC | |
1st Connector | RP-SMA Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.64000 | $55.64 |
10 | $53.10900 | $531.09 |
25 | $50.58000 | $1,264.50 |