
RG214-LSZH-SFRP-SM(QTY:65M) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-SFRP-SM(QTY:65M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-SFRP-SM(QTY:65M) |
Description | COAX CBL RP-SMA TO SMA 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to SMA RG-214 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2559.0" (65.0m) 213.2' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $622.94000 | $622.94 |
10 | $594.62600 | $5,946.26 |
25 | $566.31000 | $14,157.75 |