
RG214-LSZH-NFBH-TM(QTY:14ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-NFBH-TM(QTY:14ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-NFBH-TM(QTY:14ft) |
Description | COAX CBL N-TYPE TO TNC 14' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-214 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 168.0" (4.3m) 14.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.98000 | $87.98 |
10 | $83.97900 | $839.79 |
25 | $79.98000 | $1,999.50 |