
RG214-LSZH-BM-TF(QTY:100ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-BM-TF(QTY:100ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-BM-TF(QTY:100ft) |
Description | COAX CBL BNC TO TNC 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to TNC RG-214 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to TNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1200.0" (30.5m) 100.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $319.75000 | $319.75 |
10 | $305.21400 | $3,052.14 |
25 | $290.68000 | $7,267.00 |