
RG214-LSZH-BM-4195(QTY:90ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-BM-4195(QTY:90ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-BM-4195(QTY:90ft) |
Description | COAX CBL BNC TO 4.1/9.5 90' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to 4.1/9.5 RG-214 1080.0" (27.4m) 90.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to 4.1/9.5 | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 4.1/9.5 Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1080.0" (27.4m) 90.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.80000 | $292.80 |
10 | $279.48900 | $2,794.89 |
25 | $266.18000 | $6,654.50 |