
RG214-LSZH-716M-SMRA(QTY:90M) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-716M-SMRA(QTY:90M)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-716M-SMRA(QTY:90M) |
Description | COAX CBL 7/16 DIN TO SMA 295.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to SMA RG-214 3543.3" (90.0m) 295.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to SMA | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 3543.3" (90.0m) 295.3' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $843.49000 | $843.49 |
10 | $805.15100 | $8,051.51 |
25 | $766.81000 | $19,170.25 |