
RG214-LSZH-716M-BMRA(QTY:60ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-716M-BMRA(QTY:60ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-716M-BMRA(QTY:60ft) |
Description | COAX CBL 7/16 DIN TO BNC 60' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 7/16 DIN to BNC RG-214 720.0" (18.3m) 60.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 7/16 DIN to BNC | |
1st Connector | 7/16 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 720.0" (18.3m) 60.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.95000 | $211.95 |
10 | $202.31400 | $2,023.14 |
25 | $192.68000 | $4,817.00 |