
RG214-LSZH-4195M-TMRA(QTY:20ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-4195M-TMRA(QTY:20ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-4195M-TMRA(QTY:20ft) |
Description | COAX CBL 4.1/9.5 TO TNC 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to TNC RG-214 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to TNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.15000 | $104.15 |
10 | $99.41400 | $994.14 |
25 | $94.68000 | $2,367.00 |