
RG214-LSZH-4195M-NMRA(QTY:11ft) | |
---|---|
DigiKey Part Number | 4613-RG214-LSZH-4195M-NMRA(QTY:11ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG214-LSZH-4195M-NMRA(QTY:11ft) |
Description | COAX CBL 4.1/9.5 TO N-TYPE 11' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to N-Type RG-214 132.0" (3.4m) 11.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to N-Type | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 132.0" (3.4m) 11.0' | |
Cable Type | RG-214 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1.1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.89000 | $79.89 |
10 | $76.26200 | $762.62 |
25 | $72.63000 | $1,815.75 |