
RG213-SFRP-UF(QTY:55ft) | |
---|---|
DigiKey Part Number | 4613-RG213-SFRP-UF(QTY:55ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SFRP-UF(QTY:55ft) |
Description | COAX CBL RP-SMA TO UHF 55' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to UHF RG-213 660.0" (16.8m) 55.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to UHF | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 660.0" (16.8m) 55.0' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $125.42000 | $125.42 |
10 | $119.72100 | $1,197.21 |
25 | $114.02000 | $2,850.50 |