
RG213-SF-UM(QTY:2M) | |
---|---|
DigiKey Part Number | 4613-RG213-SF-UM(QTY:2M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-UM(QTY:2M) |
Description | COAX CBL SMA TO UHF 6.6' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF RG-213 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.42000 | $58.42 |
10 | $55.76600 | $557.66 |
25 | $53.11000 | $1,327.75 |