
RG213-SF-TMRA(QTY:15M) | |
---|---|
DigiKey Part Number | 4613-RG213-SF-TMRA(QTY:15M)-ND |
Manufacturer | |
Manufacturer Product Number | RG213-SF-TMRA(QTY:15M) |
Description | COAX CBL SMA TO TNC 49.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to TNC RG-213 590.6" (15.0m) 49.2' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to TNC | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 590.6" (15.0m) 49.2' | |
Cable Type | RG-213 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $116.91000 | $116.91 |
10 | $111.59400 | $1,115.94 |
25 | $106.28000 | $2,657.00 |