LMR-400-NMRA-BF(QTY:6M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG213-NMRA-BF(QTY:200ft)

DigiKey Part Number
4613-RG213-NMRA-BF(QTY:200ft)-ND
Manufacturer
Manufacturer Product Number
RG213-NMRA-BF(QTY:200ft)
Description
COAX CBL N-TYPE TO BNC 200'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to BNC RG-213 2400.0" (61.0m) 200.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
N-Type to BNC
1st Connector
N-Type Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line), Right Angle
1st Connector Mounting Feature
-
2nd Connector
BNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
2400.0" (61.0m) 200.0'
Cable Type
RG-213
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
Shielded
Operating Temperature
-20°C ~ 80°C
In-Stock: 10,000
New Product New Product
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$324.80000$324.80
10$310.03400$3,100.34
25$295.27000$7,381.75